tesa 62992 IPA Surface Cleaning Wipes - 100 Sachets

Order Code:

87-6476

Brand: tesa MPN: 62992-00001-00
Qty Unit Price (Ex VAT)
1+ £28.84
5+ £22.61
10+ £21.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched same dayAdditional quantity lead time 7 days

Individually packed cleaning wipes containing 70% Isopropyl Alcohol (IPA).

The wipes are ideal for cleaning surfaces before applying adhesive tape to ensure that the surface is thoroughly de-greased to give good adhesion. Because of their high alcohol content they are also ideal for use as cleaning wipes and are effective against bacteria and viruses.


  • Approx. size: 185mm x 145mm
  • CE approved
  • Supplied in packs of 100
  • tesa type 62992
Type Cleaning wipes
Colour White
Material Textured impregnated wipe
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot