Metabo 627153000 HSS-G Twist Drill Bit Set 19 Piece

Order Code:

96-5964

Brand: Metabo MPN: 627153000 EAN-13: 4007430175830
Qty Unit Price (Ex VAT)
1+ £12.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 2 working days

The Metabo HSS-G Twist Drill Bit Set is suitable for drilling steel and cast steel, alloyed and unalloyed, grey cast iron, malleable cast iron, ductile cast iron, sintered iron, nickel silver, graphite, non-ferrous metals and plastic. Up to 900 N/mm² tensile strength. The bits have been ground with a cylindrical, DIN 338, type N, 135° crosswise grinding tip.

They are supplied in a metal tin and it contains one of each size: 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5 & 10mm.


Type Bit set
Number of Pieces 19

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot