Metabo 627152000 HSS-R Drill Bit Set 25 Piece

Order Code:

96-5965

Brand: Metabo MPN: 627152000 EAN-13: 4007430175823
Qty Unit Price (Ex VAT)
1+ £16.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo HSS-R Drill Bit Set is suitable for drilling in steel, non-ferrous metals, alloyed, non-alloyed and cast steel up to 900 N/mm² tensile strength. The bits are roll-milled with cylindrical, type N 118° cone-shape tips and have a shell polished surface.

Supplied in a metal tin and contains one of each size: 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5 & 13mm.


Type Bit set
Number of Pieces 25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot