Barthelme 62399901 GARgano Flat Profile Aluminium 1m

Order Code:

57-8610

Brand: Barthelme MPN: 62399901 EAN-13: 4021553007069
Qty Unit Price (Ex VAT)
1+ £5.70
10+ £5.24
25+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 available to back orderBack-order availability date - 29/04/2026


  • Accessory type (optoelectronics): Profile
  • Colour: Aluminium (anodised)
  • Dimensions, height: 9.48mm
  • Dimensions, length: 1000mm
  • Dimensions, width: 17.9mm
  • Material (LoV): Aluminium
Type Hardware
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 17.9 x 9.48mm
Length 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot