Finder 62.33.9.024.0040 Plug-in Relay 3PDT 24VDC 16A (AgNi) Contacts

MPN
62.33.9.024.0040
Brand
Finder
Order Code
51-0451
Country of Origin
Italy

Discontinued


Industrial relay with 3 changeover contacts.


  • Test key
  • Approvals: VDE, UL, CSA, RINA, Semko, IMQ, S
Coil Current 54mA
Coil Resistance 445O
Coil Voltage (DC) 24V
Complete with socket false
Contact Configuration 3PDT
Degree of protection (IP) N/A
Depth 35.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 49.1mm
Length 35.8mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in 92 series
Nominal Current 16A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage DC 24 - 24V
Rated current 16A
Rated Voltage (AC) 250V
Switching Power 4000VA
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Trustpilot