Christmas Opening Hours and Delivery Dates here

Finder 62.33.9.012.0040 Plug-in Relay 3PDT 12VDC 16A (AgNi) Contacts

Order Code:

51-0450

Brand: Finder MPN: 62.33.9.012.0040

Discontinued


Industrial relay with 3 changeover contacts.


  • Test key
  • Approvals: VDE, UL, CSA, RINA, Semko, IMQ, S
Coil Current 109mA
Coil Resistance 110Ω
Coil Voltage (DC) 12V
Contact Configuration 3PDT
Height 49.1mm
Length 35.8mm
Mounting Type Plug-in 92 series
Operating Temperature -40 to +70°C
Rated Current 16A
Rated Voltage (AC) 250V
Switching Power 4000VA
Width 38.2mm

Trustpilot