Q. What is the part number for the socket of this relay?
A. Hi Julian. Thank you for your question. The socket for this relay is 51-0625.
Industrial relay with 3 changeover contacts.
| Coil Current | 10.5mA |
|---|---|
| Coil Resistance | 7250O |
| Coil Voltage (AC) | 230V |
| Complete with socket | false |
| Contact Configuration | 3PDT |
| Degree of protection (IP) | N/A |
| Depth | 35.8mm |
| Drive, polarization | Polarity free |
| Drive, switching attitude | Mono stable |
| Height | 49.1mm |
| Length | 35.8mm |
| Material contact | Other copper alloys |
| Material of contact insert | Duroplast |
| Material of contact surface | Untreated |
| Mounting Type | Plug-in 92 series |
| Nominal Current | 16A |
| Number of contacts as change-over contact | 3 |
| Number of contacts as normally closed contact | 0 |
| Number of contacts as normally open contact | 0 |
| Operating Temperature | -40 to +70°C |
| Rated control supply voltage AC 50 Hz | 230 - 230V |
| Rated control supply voltage AC 60 Hz | 230 - 230V |
| Rated current | 16A |
| Rated Voltage (AC) | 250V |
| Switching Power | 4000VA |
| Type of electric connection | Plug-in connection |
| Type of switch contact | Single contact |
| Voltage type for actuating | AC |
| Width | 38.2mm |
| With detachable clamps | N/A |
| With forced-guided contacts | false |
| With LED indication | true |
Q. What is the part number for the socket of this relay?
A. Hi Julian. Thank you for your question. The socket for this relay is 51-0625.