Christmas Opening Hours and Delivery Dates here

Finder 62.33.8.024.0040 Plug-in Relay 3PDT 24VAC 16A (AgNi) Contacts

Order Code:

51-0453

Brand: Finder MPN: 62.33.8.024.0040 EAN-13: 8012823061436

Discontinued


Industrial relay with 3 changeover contacts.


  • Test key
  • Approvals: VDE, UL, CSA, RINA, Semko, IMQ, S
Coil Current 90mA
Coil Resistance 74Ω
Coil Voltage (AC) 24V
Contact Configuration 3PDT
Height 49.1mm
Length 35.8mm
Mounting Type Plug-in 92 series
Operating Temperature -40 to +70°C
Rated Current 16A
Rated Voltage (AC) 240V
Switching Power 4000VA
Width 38.2mm

Trustpilot