Energizer 623071 LR44 1.5V Alkaline Button Cell x2

MPN
623071
Brand
Energizer
EAN-13
7638900012101
Order Code
59-1876
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 138 in stockAdditional quantity lead time 14 days

The Energizer 623071 is an LR44 1.5V Alkaline Button Cell Battery. This high quality, long life 1.5V alkaline button cell is ideal for use with a pedometer, remote control or other small devices.


  • Voltage: 1.5V
  • Size: LR44
  • Technology: Alkali-manganese
  • Capacity: 150mAh
  • Dimensions: 5.4(H) x 11.6(dia)mm
  • Category: Button cell
  • Alternative battery types: AG13, V13GA, G13A, 13GA, PX76A, PX675A, 157, GPA76, KA76, KA, L1154, LR1154, A76, RW82, 1166A, 1128MP, D76A, S76, 208-904, SB-F9, GDA76, GPS76A, MS76, GP76, B-LR44, 76A
  • Supplied in packs of 2
  • Manufacturer's part: Energizer 623071 LR44
Type LR44
Capacity 175mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Dimensions 5.4(H) x 11.6(dia)mm
Size LR44

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot