Keithley 6221 Digital Multimeter DMM

MPN
6221
Brand
Keithley
Order Code
63-0479
Country of Origin
China
  • Quickly find another product in this range by Type:

    Bench Multimeter Digital Multimeter
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10199.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/07/2026

The Keithley 6221 is a Digital Multimeter (AC and DC Current Source) that combines ease of use with exceptionally low current noise. It is ideal for applications in test environments ranging from R&D to production, especially in the semiconductor, nanotechnology, and superconductor industries.

The 6221 is the only low current AC source on the market. Before its introduction, researchers and engineers were forced to build their own AC current sources.

The multimeter is fully programmable via the front panel controls or from an external controller via RS-232 or GPIB interfaces; the 6221 also features an Ethernet interface for remote control from anywhere there's an Ethernet connection. The multimeter can source DC currents from 100fA to 105mA, and source AC currents from 4pA to 210mA peak to peak. The output voltage compliance of either source can be set from 0.1V to 105V in 10mV steps.

The 6221 offers tools for defining current ramps and stepping through predefined sequences of up to 65,536 output values using a trigger or a timer. The 6221 also supports linear, logarithmic, and custom sweeps.


  • Source and sink (programmable load) 100fA to 100mA
  • 1014W output impedance ensures stable current sourcing into variable loads
  • 65000-point source memory allows executing comprehensive test current sweeps directly from the current source
  • Built-in RS -232, GPIB, Trigger Link, and digital I/O interfaces
  • Reconfigurable triax output simplifies matching the application's guarding requirements
  • Source AC currents from 4pA to 210mA peak to peak for AC characterization of components and materials
  • 10MHz output update rate generates smooth sine waves up to 100kHz
  • Built-in standard and arbitrary waveform generators with 1mHz to 100kHz frequency range
  • Programmable pulse widths as short as 5μs, limiting power dissipation in delicate components
  • Built-in Ethernet interface for easy remote control without a GPIB controller card
  • Available: Keithley 6221/2182A complete with Delta Mode System, AC and DC Current Source, Nanovoltmeter, and all necessary cablesManufacturer's part: Keithley 6221

Tektronix technical partner


Type Bench Multimeter
Maximum DC Voltage 105V DC
Maximum AC Voltage 105V AC
Display Counts LCD
Interfaces 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot