Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Contrinex 620 200 424 PNP M18 Photoelectric Proximity Sensor with 2M Cable

Order Code:  

50-0833

  Copy to clipboard
Brand: Contrinex  Copy to clipboard MPN: 620 200 424 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £74.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
23 available to back OrderBack-order availability date - 27/09/2024

A diffuse type photoelectric sensor with a detection range of 40 to 600mm and terminated by a 2m cable. The diffuse type operation, where the target is used as a reflector, means that the switch is self-contained, with no external reflector or amplifier required.


  • M18 photoelectric sensor
  • Visible red light
  • Glass window is scratch-resistant and easy to clean
  • Built-in LEDs for performance indication
  • Built-in potentiometer for sensitivity adjustment
  • Short and robust metal housing
Sensing Range 40 to 600mm
Type Photoelectric switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot