Fluke 62 MAX+ Handheld Infrared Thermometer

Order Code:

55-6683

Brand: Fluke MPN: 4130488 EAN-13: 0095969620215

Discontinued


The 62MAX+ IR thermometer measures temperatures between -30 and 650°C. It features two laser spots for accurate aiming, is very compact and operates from a single AA battery. The large backlit display makes data easier to read, even in dark areas. The thermometer has min., max., avg. and dif displays with high and low alarms. Supplied with a battery, carabiner and user manual.


  • IP54 dust and water resistant
  • 3 metre drop tested
  • Completely redesigned for a more natural fit in the hand
  • Small and lightweight for tool belts or belt loops or tool boxes
  • Dimensions 175 x 85 x 75mm
  • Weighs 255g
Type Handheld
Resolution 0.2°C
Distance To Spot Ratio 12:1
Temperature Range -30 to +650°C

Trustpilot