Fluke 62 MAX Handheld Infrared Thermometer

Order Code:

85-3520

Brand: Fluke MPN: 4130474 EAN-13: 0095969291125
Qty Unit Price (Ex VAT)
1+ £87.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/04/2026

The Fluke 62 Max digital thermometer is the perfect introduction to infrared (IR) thermometers for the professional. The thermometer offers quick and reliable surface temperature readings. This compact and portable IR thermometer enables technicians to diagnose heating and ventilation problems and monitor the temperature of electrical motors and electrical panels without contact.

Rugged enough for industrial environments with its protective rubber "boot", it is also supplied with a handy nylon belt holster to keep quick temperature checks at the ready.


  • Single point laser sighting
  • Best accuracy in its class: ±1% of reading
  • Holds temperature readings for 7 seconds
  • Dual display shows current and MAX measurements simultaneously
  • Backlit display for poorly lit areas
  • Comfortable, ergonomic handle with protective rubber boot, adds durability
  • Fitted carrying case attaches to belt
  • Robust, award winning design
  • Wide temperature range from -30°C to 500°C (-20°C to 932°F)
Type Handheld
Resolution 0.1°C
Temperature Range -30 to +500°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, February 21, 2012 | Question by: Rapid Customer | Product code: 85-3520
Q. I am interested in using this for calibrating a temperature controlled soldering station. What is the diameter of the laser spot and would the Fluke 62 be suitable ? Also what is the difference between this and the Fluke 63 (apart from the price!) ?
A. Hi Jon, thanks for your question. The only main difference is that the Fluke 63 will read a higher temperature up to 535 oC rather than the 62 version will only read up to 500 oC.
Friday, February 3, 2012 | Question by: Rapid Customer | Product code: 85-3520
Q. How long is the warranty on this product? And who is it with?
A. Thanks for your enquiry. With all of our products you get a 12 month guarantee with us should the product develop a manufacturer fault.

Reviews

Be the first to submit a review

Trustpilot