Christmas Opening Hours and Delivery Dates here
LAPP 61806540 PP Black Polypropylene Conduit Internal Diameter 19mm

Image Representative of Range

LAPP 61806540 PP Black Polypropylene Conduit Internal Diameter 19mm

Order Code:

63-6808

Brand: LAPP MPN: 61806540
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
235 available to back orderBack-order availability date - 12/01/2026

This black conduit from LAPP is slit in a sinusoidal curve which prevents small cables with small radii from escaping.


  • Made from polypropylene
  • UV resistant
  • Colour: Black
  • Halogen free
  • Inside diameter: 19mm
  • Material: PP
  • Outside diameter: 23.9mm
  • Temperature range: -40 to +130°C
  • Manufacturer's part 61806540

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Material PP
Diameter 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review