Christmas Opening Hours and Delivery Dates here
LAPP 61806525 PP Conduit 13mm Internal Diameter Black (RAL 9005)

Image Representative of Range

LAPP 61806525 PP Conduit 13mm Internal Diameter Black (RAL 9005)

Order Code:

49-2681

Brand: LAPP MPN: 61806525
  • Quickly find another product in this range by Diameter:

    10mm 13mm
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
170 available to back orderBack-order availability date - 12/01/2026

This LAPP SILVYN Conduit Rill (Protection Hose) is a protective tube made of polypropylene. This conduit is used wherever a subsequent wiring assembly is required, but no high demand is placed on the protection. This means there is no need to install a conduit gland. The slit of the conduit does not run in a straight line, but in a succession of waves or curves. This helps small diameter cables to be managed more securely.

Applications include mechanical engineering, electrical industry and shipbuilding


  • UV resistant
  • Sold by the metre: Yes
  • Halogen-free: Yes
  • Material: Polypropylene PP
  • Temperature range: -30°C to +130°C
  • Type: SILVYN® Rill PP
  • Supplied with inside diameter: 13mm
  • Supplied with outside diameter: 15.8mm
  • Supplied in black (RAL 9005)
  • Manufacturer's part: LAPP 61806525

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black (RAL 9005)
Material PP
Diameter 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot