Q. Are these sensor lights suitable for indoors and outdoors. rolson 61788
A. Hi Jennifer, thank you for your question. Rolson do not state an IP rating as such, it suggests indoor use only.
This motion sensor light from Rolson is a superb dual purpose piece of kit which will brighten up your life! Equipped with a multi-position setting, which can be used as a constant light by setting to "On" position, or to "Auto" mode for a photo sensitive sensor light (operates in dark). Features included: 9-SMD (Surface Mounted Diode), with powerful output (100-120 lumens), colour temperature 6000-6500K warm white and 3m detection range. Comes supplied with a mounting bracket and fixings, along with 3x AAA batteries.
| Battery Type / Qty | 3 x AAA |
|---|---|
| Dimensions | 10 x 13.2 x 17cm |
| Lamp type | SMD |
| Light Output | 120lm |
Q. Are these sensor lights suitable for indoors and outdoors. rolson 61788
A. Hi Jennifer, thank you for your question. Rolson do not state an IP rating as such, it suggests indoor use only.