Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rolson 61783 6 LED Flexi Pick Up Tool

Order Code:  

86-5772

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 61783  Copy to clipboard EAN-13: 5029594617833
 Report an error

Discontinued

The Rolson 6-LED Flexi Magnetic Pick Up Tool has an aluminium body and a telescopic shaft that extends from 175 to 685mm. The tip of the telescopic shaft has a flexible end and incorporates a magnet capable of lifting up to 3lb.


  • 6-LED Flexi Magnetic Pick Up Tool
  • Aluminium body
  • Telescopic shaft extends from 175 to 685mm
  • Tip of telescopic shaft has a flexible end
  • Incorporates a magnet capable of lifting up to 3lb
  • Supplied complete with 4 x LR44 button cell batteries
  • Rolson type 61783

Questions


*Question functionality currently disabled


10 February 2014 Question by: Rapid Customer | Product code: 86-5772
Q. What material is the lens?
A. Hi Mario. Thank you for your question. The lens is made from plastic not glass.

Reviews


Be the first to submit a review