Wiska 61779 Junction Box 110x110x66mm Black IP66/67

MPN
10061779
Brand
Wiska
Order Code
23-1041
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 199 in stockAdditional quantity lead time 5 weeks

The Wiska Combi 607/5/2xKRM25/20 BK is an ideal junction box for inside and outside applications. With their unique design and highest quality, they have met the most demanding installer requirements for years: The Combi 607/5/2xKRM25/20 BK junction box series is an original in every respect.


  • Dimensions: 110 x 110 x 66mm
  • Colour: black
  • Terminal block included: no
  • UV and Ozone resistant, suitable for inside as well as outside installations
  • Bellied cover allows 10% more installation space
  • High protection class IP66 - with cable gland IP67
  • Captive and rust-free quick-release lid screws allow closing of the box with only a quarter turn
  • Flame-retardant and halogen-free, weather-proof, resistant to ultraviolet, shatter-proof, impact-resistant
  • Wiska type Combi 607/5/2xKRM25/20 BK
Material Polypropylene
Protection Rating IP66
Colour Black
Dimensions 110 x 110 x 66mm
Enclosure Height 66mm
Enclosure Length 110mm
Enclosure Width 110mm
Terminal block included no

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot