Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rolson 61761 3pc 3 LED Push Light

Order Code:  

23-4843

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 61761  Copy to clipboard EAN-13: 5029594617611
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.39
10+ £4.32
25+ £3.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 14 days

Portable LED lights that can be attached to virtually any surface, wherever you need light.

These Push-on LED lights from Rolson are fantastic for lighting closets, below stairs and tents, or in emergencies during power cuts, being much safer than candles and more functional than a torch.

The push on LED lights can be installed in seconds. Simply peel off the protective backing, choose where to stick the lights, and switch on and off by pushing the top of the light.

.


  • Diameter 68mm, depth 20mm
  • Enjoy the convenience of bright white light
  • Switch on/off by pushing the top of the light
  • Use anywhere you need added light
  • Bulbs practically never burn out
  • Supplied in packs of 3
  • Requires 3 x AAA batteries (included)
Lamp Type LED
Power Rating AAA
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: - 29 April 2008
Very Good!