Christmas Opening Hours and Delivery Dates here
LAPP 61760080 ISS 2 Silicone Insulating Tube 4mm

Image Representative of Range

LAPP 61760080 ISS 2 Silicone Insulating Tube 4mm

Order Code:

63-5626

Brand: LAPP MPN: 61760080
  • Quickly find another product in this range by Sleeve Diameter:

Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
434 available to back orderBack-order availability date - 12/01/2026

This insulating tube from LAPP is made from silicone and is ideal for bundling and insulating cables against heat, cold and temperature fluctuations.


  • Colour: Ecru
  • Inside diameter: 4mm
  • Material: Silicone
  • Temperature range: -60°C to +180°C
  • Type: ISS 4
  • Wall thickness: 0.75mm
  • Sold per metre: Yes
  • Manufacturer's part 61760080

This tubing will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Sleeve Diameter 4mm
Colour Ecru
Material Silicone
Type Insulating tube

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, May 16, 2018 | Question by: Rapid Customer | Product code: 63-5626
Q. Can this product be used within a peristatic pump? I wish to use it as a water pump to replace wxisting silicon tube. Can you suggest a product?
A. Hi Chris, thank you for your question. We see no reason why this could not be used, the manufacturer only states it is designed for insulating cables.

Reviews

Be the first to submit a review

Trustpilot