Christmas Opening Hours and Delivery Dates here

LAPP 61746970 SILVYN® RILL PA 6 Grey Conduit 23mm Internal Diameter

Order Code:

63-6779

Brand: LAPP MPN: 61746970
Qty Unit Price (Ex VAT)
1+ £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
106 available to back orderBack-order availability date - 12/01/2026

This Silvyn RILL lightweight corrugated conduit from LAPP is highly flexible and crush-resistant.


  • Very flexible
  • Colour: Grey
  • Halogen free
  • Inside diameter: 23mm
  • Material: PA 6 silicone-free, UL94 V0
  • Outside diameter: 28.5mm
  • Standards: UL file no.: E86359
  • Temperature range: -40 to +115°C
  • Sold per metre: Yes
  • Manufacturer's part 61746970
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Material PA 6
Diameter 23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot