Christmas Opening Hours and Delivery Dates here
LAPP 61713300 SILVYN® SI Silver-Grey Soft PVC Cable Protection Hose 13mm

Image Representative of Range

LAPP 61713300 SILVYN® SI Silver-Grey Soft PVC Cable Protection Hose 13mm

Order Code:

63-6928

Brand: LAPP MPN: 61713300
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
125 available to back orderBack-order availability date - 12/01/2026

This flexible soft conduit from LAPP offers easy protection and additional insulation for cables and groups of wires.


  • Suitable for protection against dust and damp
  • Flame-resistant and self-extingishing
  • Electrical dielectric strength 25kV/mm
  • Tear strength: 23 N/mm² Shore hardness A: 75º to 90º
  • Colour: Silver-grey (RAL 7001)
  • Sold b y metre
  • Inside diameter: 13mm
  • Material: Soft PVC
  • Outside diameter: 16mm
  • Temperature range: -5 to +80°C
  • Manufacturer's part 61713300

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Material PVC
Diameter 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot