Christmas Opening Hours and Delivery Dates here

R-TECH 616304 RT115F Low Profile PCB Power Relay, SPDT 12VDC 16A

Order Code:

61-6304

Brand: R-TECH MPN: 616304 EAN-13: 5053556018833
Qty Unit Price (Ex VAT)
1+ £3.35
10+ £3.01
50+ £2.62
100+ £2.16
500+ £1.89
1000+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,986 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616304 is a 16A, low profile, PCB mounting, general purpose, power relay.
The relay has a 12V DC coil, and SPDT contact configuration.

Designed for switching control signals within circuits.
Its lightweight construction makes it suitable for a wide variety of applications, including automation control, automotive electronics, audio amplification, and industrial equipment.


  • Low Profile
  • Contact Form: 1 Form C (SPDT)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Type Power Relay
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 4000VA, 480W
Coil Resistance 360Ω
Length 29mm
Width 12.6mm
Height 15.8mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 440V AC
Switching Voltage Max (DC) 120V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot