Christmas Opening Hours and Delivery Dates here

R-TECH 616298 RT3FF High Sensitivity PCB Relay, SPDT 24VDC 10A

Order Code:

61-6298

Brand: R-TECH MPN: 616298 EAN-13: 5053556018772
Qty Unit Price (Ex VAT)
1+ £1.34
10+ £1.21
50+ £1.06
100+ £0.862
500+ £0.753
1000+ £0.651
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,954 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616298 is a high sensitivity, 10A, miniature, PCB mounting, power relay.
The relay has a 24V DC coil, and SPDT contact configuration.

Designed for switching control signals within circuits.
Its miniature dimensions and lightweight construction make it suitable for a wide variety of applications, including automation control, automotive electronics, audio amplification, and industrial equipment.


  • High Sensitivity
  • Miniature Size
  • Contact Form: 1 Form C (SPDT)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Type Power Relay
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 2500VA, 280W
Coil Resistance 1600Ω
Length 19mm
Width 15.5mm
Height 15.8mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 250V AC
Switching Voltage Max (DC) 28V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot