Christmas Opening Hours and Delivery Dates here

R-TECH 616295 RT21FF General Purpose PCB Relay, SPDT 12VDC 10A

Order Code:

61-6295

Brand: R-TECH MPN: 616295 EAN-13: 5053556018741
  • Quickly find another product in this range by Coil Voltage:

    12V 24V
Qty Unit Price (Ex VAT)
1+ £1.34
10+ £1.21
50+ £1.05
100+ £0.858
500+ £0.750
1000+ £0.649
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,899 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616295 is a 10A, miniature, PCB mounting, general purpose, power relay.
The relay has a 12V DC coil, and SPDT contact configuration.

Designed for switching control signals within circuits.
Its miniature dimensions and lightweight construction make it suitable for a wide variety of applications, including automation control, automotive electronics, audio amplification, and industrial equipment.


  • Miniature Size
  • Contact Form: 1 Form C (SPDT)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Type Power Relay
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 2500VA, 280W
Coil Resistance 320Ω
Length 20mm
Width 16.3mm
Height 20.2mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 250V AC
Switching Voltage Max (DC) 28V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot