Christmas Opening Hours and Delivery Dates here

R-TECH 616290 RTD27 High Sensitivity Signal Relay 24VDC DPDT 1A 20.3×9.9×11.4mm

Order Code:

61-6290

Brand: R-TECH MPN: 616290 EAN-13: 5053556008377
Qty Unit Price (Ex VAT)
1+ £2.56
10+ £1.92
25+ £1.54
100+ £1.32
250+ £1.17
500+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,399 in stock, despatched same dayAdditional 4,000 due on 16/01/2026

R-TECH 616290 is a 1A micro miniature, PCB mounting small signal relay.
The relay has high sensitivity, a 24V DC coil and DPDT contact configuration.

Designed for switching small measurement and control signals within circuits. Its small dimensions make it suitable for a wide variety of applications, including communications, measurement, automation control and audio visual equipment.
Ideally suited for use in telecommunication and security equipment.


  • Contact Form: 2 Form C (DPDT)
  • Contact Material: AuAg overlay
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Type Signal Relay
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 1A
Coil Resistance 2880Ω
Length 20.3mm
Width 9.9mm
Height 11.4mm
Mounting Type PCB
Coil Power 200mW
Operating Temperature -25 to +70°C
Switching Power 240VA, 48W
Switching Voltage Max (AC) 125V AC
Switching Voltage Max (DC) 30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot