R-TECH 616288 RTD27 High Sensitivity Signal Relay 5VDC DPDT 1A 20.3×9.9×11.4mm

Order Code:

61-6288

Brand: R-TECH MPN: 616288 EAN-13: 5053556008353
Qty Unit Price (Ex VAT)
1+ £1.44
10+ £1.24
25+ £1.09
100+ £0.974
250+ £0.924
500+ £0.901
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4,639 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616288 is a 1A micro miniature, PCB mounting small signal relay.
The relay has high sensitivity, a 5V DC coil and DPDT contact configuration.

Designed for switching small measurement and control signals within circuits. Its small dimensions make it suitable for a wide variety of applications, including communications, measurement, automation control and audio visual equipment.
Ideally suited for use in telecommunication and security equipment.


  • Contact Form: 2 Form C (DPDT)
  • Contact Material: AuAg overlay
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 1A
Coil Resistance 125Ω
Length 20.3mm
Width 9.9mm
Height 11.4mm
Coil Power 200mW
Mounting Type PCB
Operating Temperature -25 to +70°C
Switching Power 240VA, 48W
Switching Voltage Max (AC) 125V AC
Switching Voltage Max (DC) 30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot