R-TECH 616255 RTD23 Microminiature Signal Relay 12VDC SPDT 1A 12.3x7.3x10.2mm

Order Code:

61-6285

Brand: R-TECH MPN: 616255 EAN-13: 5053556008322
Qty Unit Price (Ex VAT)
1+ £1.44
10+ £1.24
25+ £1.09
100+ £0.974
250+ £0.924
500+ £0.901
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,520 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616285 is a 1A micro miniature, PCB mounting small signal relay.
The relay has high sensitivity, a 12V DC coil and SPDT contact configuration.

Designed for switching small measurement and control signals within circuits. Its small dimensions and lightweight construction make it suitable for a wide variety of applications, including communications, measurement, automation control and audio visual equipment


  • Contact Form: 1 Form C (SPDT)
  • Contact Material: AuAg overlay
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Type Signal Relay
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 1A
Coil Resistance 960Ω
Length 12.3mm
Width 7.3mm
Height 10.2mm
Coil Power 150mW
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 250VA, 48W
Switching Voltage Max (AC) 125V AC
Switching Voltage Max (DC) 30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot