R-TECH 616252 RTRA Microminiature Signal Relay 24VDC SPDT 1A 10.2x7.4x10mm

Order Code:

61-6282

Brand: R-TECH MPN: 616252 EAN-13: 5053556008292
Qty Unit Price (Ex VAT)
1+ £1.98
10+ £1.71
25+ £1.50
100+ £1.34
250+ £1.27
500+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4,995 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616282 is a 1A micro miniature, PCB mounting small signal relay.
The relay has standard sensitivity, a 24V DC coil and SPDT contact configuration.

Designed for switching small measurement and control signals within circuits. Its small dimensions and lightweight construction make it suitable for a wide variety of applications, including communications, measurement, automation control and audio visual equipment.


  • Contact Form: 1 Form C (SPDT)
  • Contact Material: AuAg overlay
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Type Signal Relay
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 1A
Coil Resistance 1280Ω
Length 10.2mm
Width 7.4mm
Height 10mm
Coil Power 450mW
Mounting Type PCB
Operating Temperature -25 to +70°C
Switching Power 120VA, 30W
Switching Voltage Max (AC) 120V AC
Switching Voltage Max (DC) 30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot