Christmas Opening Hours and Delivery Dates here

R-TECH 616251 RTRA Microminiature Signal Relay 12VDC SPDT 1A 10.2x7.4x10mm

Order Code:

61-6281

Brand: R-TECH MPN: 616251 EAN-13: 5053556008285
Qty Unit Price (Ex VAT)
1+ £3.23
10+ £2.42
25+ £1.94
100+ £1.67
250+ £1.47
500+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4,985 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616281 is a 1A micro miniature, PCB mounting small signal relay.
The relay has standard sensitivity, a 12V DC coil and SPDT contact configuration.

Designed for switching small measurement and control signals within circuits. Its small dimensions and lightweight construction make it suitable for a wide variety of applications, including communications, measurement, automation control and audio visual equipment.


  • Contact Form: 1 Form C (SPDT)
  • Contact Material: AuAg overlay
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Type Signal Relay
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 1A
Coil Resistance 320Ω
Length 10.2mm
Width 7.4mm
Height 10mm
Mounting Type PCB
Coil Power 450mW
Operating Temperature -25 to +70°C
Switching Power 120VA, 30W
Switching Voltage Max (AC) 120V AC
Switching Voltage Max (DC) 30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot