Master Lock 6127EURD ProSeries® Weather Tough® 67mm Padlock

Order Code:

96-5683

Brand: Master Lock MPN: 6127EURD EAN-13: 3520190057532
Qty Unit Price (Ex VAT)
1+ £27.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Master Lock ProSeries® Weather Tough® Padlocks is designed to endure the toughest security applications by providing extra protection against corrosion, abuse and attack. They have tough boron alloy shackles, dual ball bearing locking mechanisms for maximum pry resistance and layered laminated steel cores for strength.

Ideal for harsh outdoor conditions, the Weather Tough® xenoy outer casing delivers excellent weather resilience, protecting the lock from water, ice, dirt and grime. The precision pin cylinder delivers optimal pick resistance and is protected by a snap-on cap.

All Master Lock Pro Series™ Padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested Uses: gates, sheds, storage units, fences, containers and chains.

This Master Lock ProSeries® Weather Tough® Padlock has a precision 6-pin cylinder and the following specifications:

Body Width: 67mm
Shackle Thickness: 11mm
Shackle Width x Height: 35 x 23mm
Type: Key Retaining


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot