Master Lock 6125KA-400K023 ProSeries® Weather Tough® 61mm Padlock - Keyed Alike

Order Code:

96-5682

Brand: Master Lock MPN: 6125KA-400K023 EAN-13: 0071649058172
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Master Lock ProSeries® Weather Tough® Padlocks is designed to endure the toughest security applications by providing extra protection against corrosion, abuse and attack. They have tough boron alloy shackles, dual ball bearing locking mechanisms for maximum pry resistance and layered laminated steel cores for strength.

Ideal for harsh outdoor conditions, the Weather Tough® xenoy outer casing delivers excellent weather resilience, protecting the lock from water, ice, dirt and grime. The precision pin cylinder delivers optimal pick resistance and is protected by a snap-on cap.

All Master Lock Pro Series™ Padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested Uses: gates, sheds, storage units, fences, containers and chains.

This Master Lock ProSeries® Weather Tough® Padlock has a precision 5-pin cylinder and the following specifications:

Body Width: 60mm
Shackle Thickness: 9mm
Shackle Width x Height: 35 x 23mm
Type: Keyed Alike, Key Retaining


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot