Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stontronics 60W A24V Desktop Switch Mode Power Supply Unit T3822ST

Order Code:  

90-2633

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T3822ST  Copy to clipboard
 Report an error

Discontinued

A high quality 24V DC, 60W switch mode PSU with a straight 5.5 x 12 x 2.1mm output plug and 2-pin IEC C8 input connector, often referred to as a Figure 8 connector.
  • Wide range input voltage 90 to 264V AC at 47 to 63Hz
  • Short circuit, over voltage and over current protection
  • High efficiency
  • Fully regulated output
  • Connector, 2.1 x 5.5 x 12mm straight female barrel
  • UL/CUL, GS, CE approved
  • Please see datasheet for full specification

Questions


*Question functionality currently disabled


07 March 2016 Question by: Rapid Customer | Product code: 90-2633
Q. Is this product supplied with an input power cable/plug?
A. Hi David, thank you for your question. The figure 8 plug is not supplied with the unit, 23-7497 would be required.

Reviews


Be the first to submit a review