Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruMotion MFG-6CM 60mm Cooling Fan Guard

Order Code:  

37-0820

  Copy to clipboard
Brand: TruMotion  Copy to clipboard MPN: MFG-6CM  Copy to clipboard
 Report an error

Discontinued

Finger guard for use with 60mm cooling fans.


  • Made from nickel chrome plated steel
  • 57.6mm long, 57.6mm wide, 4.5mm deep
  • Screw fixing
  • Complies with UL, CSA & TUV requirements
  • Suitable for use with Adda fans
Type Wire fan guard
Material Nickel Chrome Plated Steel
Size 60 x 60mm

Reviews


Be the first to submit a review