Draper 60989 Compact Digital Variable Speed Wood Lathe (550W)

Order Code:

92-0187

Brand: Draper MPN: 60989 EAN-13: 5010559609895
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £360.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 3 working daysBack-order availability date - 21/12/2025

Digital woodturning machine with variable speed 550W motor. Digital display is fitted on to the headstock. The cast iron construction provides maximum rigidity and strength helping deliver a smoother, vibration free operation. Supplied with 80mm faceplate and 150mm tool rest. Display packed

  • Diameter turning capacity 305mm
  • Centre turning capacity 457mm
  • Speeds-variable 650-3800r/pm
  • Spindle thread size 3/4"
  • Spindle taper MT1
  • Weight 32kg
Type Lathes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot