Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rolson 60757 1 LED Flexible Book Light

Order Code:  

86-9944

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 60757  Copy to clipboard EAN-13: 5029594607575
 Report an error

Discontinued

What a novel idea - a nightlight for all booklovers who can't put their book down!

This clip on LED light can be clipped to the cover of your hardback book, paperback, Kindle or e-reading device so you can continue reading without disturbing others, or when other light sources are not available.

Over 100,000 hours of light is provided by the LED, enough to illuminate the complete works of Shakespeare, Dickens or J. K. Rowling many times over!


  • Super bright LED book light provides over 100,000 hours of use
  • Simple adjustable arm
  • Compatible with Kindle and other e-readers
  • Ideal for use when camping, in-flight or travelling
  • Overall length is circa 290mm
  • Battery clip holder maximum 15mm x 80mm
  • Light maximum 10mm x 55mm
  • Rolson type 60757

Takes 2x CR1220 batteries, supplied.
Lamp Type Flexible
Battery Type / Qty 2x CR1220
Light Output N/A
Output Power N/A
Body Material N/A
Water Ingress N/A

Reviews


BRILLIANT

Reviewed by: Stephen Hamilton - 17 July 2012
I had looked for a product like this for ages, look no further, this is ideal, I have a cover on my Kindle and this slips nicely between the cover and Kindle, the flexible head means adjustments to suit everyone, gives of a good light but not that much to keep the other half awake when reading in bed. Buy it, you wont regret it.