Christmas Opening Hours and Delivery Dates here

VISO 60469 Polypropylene 18 Compartment Organiser Box - Blue

Order Code:

63-0419

Brand: VISO MPN: 60469 EAN-13: 4020809001011
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £13.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
95 available to back orderBack-order availability date - 14/01/2026

This polypropylene organiser box from VISO is divided into 18 regular compartments and is ideal for storing and transporting a variety of components or substances - screws, nuts, washers, beads etc - sorted into the different sections.


  • Transparent cover
  • Carrying handle
  • Two snap fasteners for secure storage
  • Length 370mm
  • Width 290mm
  • Height 65mm
  • Manufacturer's part 60469

Number of Compartments 18
Height 65mm
Width 290mm
Length 370mm
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot