Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Busch 6031 HO Streets Of The Old Town

Order Code:  

55-2813

  Copy to clipboard
Brand: Busch  Copy to clipboard MPN: 6031  Copy to clipboard EAN-13: 4001738060317
  • Country of Origin:
 Report an error

Discontinued

This self-adhesive covering from Busch is suitable for use by the serious modeller to give the effect of cobbled streets on HO scale railway layouts or model villages.
  • Extremely flexible
  • Length 2000mm
  • Width 80mm
  • Thickness 0.6mm
  • Size H0
  • Manufacturer's part 6031

Reviews


Be the first to submit a review