Finder 60.12.9.012.0040 12V Relay DPDT DC Octal Base Fitting

Order Code:

60-1610

Brand: Finder MPN: 60.12.9.012.0040 EAN-13: 8012823044644
Qty Unit Price (Ex VAT)
1+ £11.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 in stock, despatched same dayAdditional quantity lead time 7 days

The Finder 12V Relay DPDT DC Octal Base fitting is a 2-pole changeover power relay, incorporating a manual test button with a mechanical flag contact operating indicator.


  • Fitted with octal plug in bases
  • May be controlled by Finder 86 series timer module (48-0780
  • Flame retardant cover
  • Approved to BSI, VDE, CSA, UL, BEAB, IMQ, SETI, SEMKO, DEMKO and SEV standards
  • Finder 60-12 series
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 2500VA
Coil Current 109mA
Coil Resistance 110Ω
Height 54.2mm
Length 32.5mm
Mounting Type Octal plug-in
Operating Temperature -40 to +70°C
Rated current 10A
Rated Voltage (AC) 250V
Width 36.4mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, November 20, 2012 | Question by: Rapid Customer | Product code: 60-1610
Q. do you do an octal base for above relay
A. Hi Reg. Thank you for your question. 28-4185 would be a suitable base.

Reviews

Be the first to submit a review

Trustpilot