Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 60.12.8.230.0040 230V Relay Octal Base Fitting DPDT AC

Order Code:  

60-1620

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 60.12.8.230.0040 Copy to clipboard EAN-13: 8012823044125
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
6 in Stock, despatched same dayAdditional quantity lead time 7 months

The Finder 230V Relay Octal Base fitting DPDT AC is from an industry standard series of 2-pole changeover power relays.


  • Fitted with octal plug in bases
  • Relays incorporate a manual test button with a mechanical flag contact operating indicator
  • May be controlled by Finder 86 series timer module (48-0780
  • Flame retardant cover
  • Approved to BSI, VDE, CSA, UL, BEAB, IMQ, SETI, SEMKO, DEMKO and SEV standards
  • Finder 60-12 series
Contact Configuration DPDT
Coil Voltage (AC) 230V
Coil Current 9.6mA
Coil Resistance 7250Ω
Rated Voltage (AC) 250V
Rated Current 10A
Switching Power 2500VA
Mounting Type Octal plug-in
Operating Temperature -40 to +70°C
Height 54.2mm
Length 32.5mm
Width 36.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review