Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

3M™ FT510030602 600 Crystal Clear Tape 19mm x 33m

Order Code:  

51-2089

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: FT510030602 Copy to clipboard EAN-13: 3134375261920
  • Country of Origin: USA
 Report an error

Discontinued

This 3M 600 Crystal Clear Tape is very transparent, light and resistant to ageing and is suitable for a wide range of fixing, sticking and repairing tasks.


  • Made from Cellulose-Acetate
  • Tape size 19mm wide x 33m long
Colour/Pattern Clear
Length 33m
Material Cellulose
Type General purpose
Width 19mm

Reviews


Be the first to submit a review

Trustpilot