Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3631-001 6 x 100mm PT100 Silicone Rubber lead Sensor

Order Code:  

61-3207

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3631-001  Copy to clipboard
 Report an error

Discontinued

A 100mm long heavy duty Class B Pt100 PRT probe designed for general purpose industrial and commercial use. The probe has a rated temperature range of –50°C to +200°C and is terminated in a 4-wire tail enabling connection to any 2, 3 or 4-wire PT100 instrument.


  • Pt100 Class B, 4 wire to IEC751
  • 316 Stainless steel rigid sheath
  • 6mm diameter
  • 2 metre, 4-core 7/0.2mm silicone rubber insulated lead
Dimensions 100 x 6mm
Housing Type Stainless steel housing
Resistance 100Ω
Temperature Range -50 to +200°C

Reviews


Be the first to submit a review