Christmas Opening Hours and Delivery Dates here

TruConnect 6 Way Idc Straight Boxed Header 2.54mm Pitch

Order Code:

19-0395

Brand: TruConnect MPN: 19-0395
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
10+ £0.216
100+ £0.164
500+ £0.130
1000+ £0.107
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
2,703 in stock, despatched same dayAdditional 5,000 due on 07/05/2026

This box header is a dual row for use with dual row IDC female socket connectors. The low profile, space saving design has a centre slot for the socket's polarisation bump. The straight header is supplied with a right angled PCB mount.


  • Provides a quick and simple interconnection system
  • Full flash gold plated contacts
  • Pitch 2.54mm
  • Supplied in 6-way
  • UL Approved.
Number of Ways 6
Pitch 2.54mm
Number of Rows 2

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, April 8, 2013 | Question by: Rapid Customer | Product code: 19-0395
Q. Is a female socket connector supplied together with this part? If not - which female connector should be used with this part?
A. Hi Giedruis. Thank you for your question. 19-0395 us just the female part, the mating part is 50-8231.

Reviews

Be the first to submit a review

You may also like


Trustpilot