TruConnect 6 Way 8A Plug-in Side Header 3.81mm

Order Code:

21-3060

Brand: TruConnect MPN: 21-3060
Qty Unit Price (Ex VAT)
5+ £0.671
10+ £0.518
50+ £0.439
100+ £0.380
250+ £0.335
500+ £0.300
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,300 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry, closed header with 6 poles, 3.81mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Pitch 3.81mm
No of Ways Per Row 6
Current Rating 8A
Mounting Type Pluggable
Mounting Feature PCB
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Type Horizontal Side Entry Header

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot