Christmas Opening Hours and Delivery Dates here

Draper Expert 48860 6 Pc Set of 1/2" Sq. Dr. 12 Point Deep Multi-drive Sockets

Order Code:

91-0438

Brand: Draper Expert MPN: 48860 EAN-13: 5010559488605
  • Country of Origin:
  • View All

Discontinued


Expert Quality, 12 point deep sockets manufactured from chrome vanadium steel hardened, tempered, chrome plated with knurled ring for extra grip. Draper Expert Multi-Drive® sockets allow them to be used with hexagon, bi-hexagon and Draper TX-STAR fixings. Display packed on a plastic recyclable hanging rail which can be used to store the sockets in a tool box.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert Multi-Drive® is a registered trademark of Draper Tools Ltd.


  • Contents: 13, 14, 15, 16, 17 and 18mm
Type Multi-drive
Number of Pieces 6
Material Chrome Vanadium Steel
Measurement 13 to 18mm
Socket Type 12 point

Trustpilot