Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid 5V 1A REG PS Regulated Power Supply

Order Code:  

85-1725

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 5V 1A REG PS  Copy to clipboard
 Report an error

Discontinued

Buy 5V 1A Regulated Power Supply – a sturdy regulated power supply delivering 5V at a maximum of 1A; ideally suited to teaching bulb and switch work in both primary/secondary schools, and electronics teaching.


  • Suitable for powering most electronics teaching kits
  • Output is delivered via colour coded 4mm terminals
  • Monitored by an LED which indicates normal/short circuit conditions by its colour
  • Short circuit protected
  • An internal control allows the output to be preset within the range 5-8.5V
  • The supply is enclosed in a sturdy fully earthed steel case and is supplied complete with mains lead and instructions
  • Dimensions 120 x 110 x 150mm

Not recommended for use as a battery charger.


Number of Outputs 1
Output Voltage Min. 5V
Output Voltage Max. 5V
Output Current Min. 0A
Output Current Max. 1A
Power Rating 5W
Supply Voltage Range 210 / 250V
Temperature Range N/A

Questions


*Question functionality currently disabled


16 February 2016 Question by: Rapid Customer | Product code: 85-1725
Q. is this a switched supply or linear: I assume the latter
A. Hi Barry, thank you for your question. This version is a linear version.

Reviews


Be the first to submit a review