TruOpto 5MR300 LED Strip 5m 12V Red 2.1mm DC Jack Connect 4.8W/m 3528 SMD

MPN
5MR300
Brand
TruOpto
Order Code
56-1018
Country of Origin
China

Discontinued


A 5m strip of 300 red 12V LEDs. The low voltage and power consumption together with the standard level light output makes this LED strip suitable for a wide range of illuminative and indicative lighting applications.


  • Each 5m length is terminated by 2.1mm DC jack socket
  • Extremely low cost
  • Can be cut to length
  • Viewing angle 120°
Type Luminaire
Colour Red
Dimensions 5m
Length 5m
Power Consumption 24W
Supply Voltage (DC) 12V
Viewing Angle 120°

Trustpilot