Christmas Opening Hours and Delivery Dates here

Finder 59.34.9.048.0050 Relay Module 4CO 4PDT 48VDC 7A

Order Code:

51-0478

Brand: Finder MPN: 59.34.9.048.0050 EAN-13: 8012823118673

Discontinued


A 7A 48V DC relay interface module with 4PDT-CO contacts that is just 27mm wide. Designed for 35mm rail mounting this relay is perfect as a coupling relay and as an interface for PLC and electronic systems.
  • 250V AC switching voltage
  • EMV-wiring
  • LED indication
  • Snubber diode
  • 4PDT-CO contacts
  • Screw terminals
  • Lockable test button
  • Identification labels
  • Mechanical switching position display.
  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Coil Current 7A
Coil Resistance 2400Ω
Coil Voltage (DC) 48V DC
Contact Configuration 4PDT-CO
Height 86.1mm
Length 79.7mm
Mounting Type Rail
Operating Temperature -25 to +70°C
Switching Current Max 10A
Switching Power 1750VA
Switching Voltage Max (AC) 250V AC
Width 27mm

Trustpilot