Christmas Opening Hours and Delivery Dates here
MK 5920s 20A Single Pole Mcb 6ka Type B

MK 5920s 20A Single Pole Mcb 6ka Type B

Order Code:

23-3704

Brand: MK MPN: 5920S

Discontinued


This tunnel-type miniature circuit breaker from MK will detect overcurrents due to both overload and fault currents, and will operate and interrupt the supply to prevent damage to the installation.


  • Suitable for installation in all Sentry consumer units
  • Single pole
  • Type B tripping characteristics
  • Rated current 20A
  • Breaking capacity 6kA
  • Positive contact status indication
  • Manufactured in the EU
  • Dimensions: 81 x 18 x 73mm
  • BS EN 60898: 1991 and IEE approved
Type MCB
Current Ratng 20A
Mounting DIN Rail
Number of Poles 1
Size 83 x 73mm
Tripping Characteristic Curve B
Voltage Rating 230V

Trustpilot