NMB Minebea 5915PC-23T-B30-A00 fan 150 x 172 mm, 230V

MPN
5915PC-23T-B30-A00
Brand
NMB Minebea
Order Code
51-2264
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £70.70
5+ £64.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 36 despatched in 4 working days

High-quality ball bearing 230V axial flow fan from NMB with aluminium casing.


  • Size 150 x 172 x 38mm
  • Power 35W
  • Glass-fibre reinforced plastic impeller (UL94V-O)
  • 2-phase capacitor motor (Faston-connection)
  • Thermo-switch protected
Type Axial fan
Voltage 230V
Dimensions 150 x 172 x 38mm
Air Flow 212CFM
Bearing Type Ball Bearing
Noise 52dB(A)
RPM 3200rpm
Colour Black
Maximum Temperature 70°C
Min. temperature -10°C
Operating Temperature -10 to +70°C
Power 35w
Size 150 x 172 x 38mm
Size 1 0 x 172 x 38mm

Reviews

Good Fan & rapid delivery - excellent

Very pleased both by the service from Rapid (who genuinely were in terms of delivery) and the quality of the fan itself (which seems to be hard to find in this exact size (low depth 38mm) but with a 170 wide fitting. This fan was used to replace a failed fan on an air hockey table and is working perfectly. (I did need to buy some spade connectors as the fan has male space connections rather than screw fit).

Reviewed by: Richard Love

Trustpilot